Circular connector, 5-position male receptacle with crimp termination. Features a 5-contact copper alloy arrangement with gold plating for superior conductivity. Constructed with an aluminum shell, electroless nickel shell finish, and silver body color. Designed for panel or flange mounting, this connector operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series II specifications.
Amphenol MS27499E14F5P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E14F5P to view detailed technical specifications.
No datasheet is available for this part.