This circular connector features 55 female positions with gold-plated copper alloy contacts for superior conductivity. Designed for panel mounting with a straight orientation, it boasts a robust aluminum shell with cadmium plating, offering environmental resistance. Operating across a wide temperature range of -65°C to 200°C, this MIL-DTL-38999 Series II compliant connector is suitable for demanding applications. The shell size is 22, and termination is achieved via crimp.
Amphenol MS27499E22B55S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 16.91mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E22B55S to view detailed technical specifications.
No datasheet is available for this part.