The MS27500E-16A6SC is a cable mount circular connector with a right angle body orientation and six SKT contacts. It features a crimp termination method and is designed for use in applications with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector has a maximum voltage rating of 850VDC or 600VAC and is suitable for use in a variety of environments.
Amphenol MS27500E-16A6SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27500E-16A6SC to view detailed technical specifications.
No datasheet is available for this part.