Amphenol MS27502B11N technical specifications.
| Color | Green |
| Length | 21.44mm |
| Material | Aluminium, Cadmium |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | Military, MIL-DTL-38999 Series I |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27502B11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.