Environmentally resistant circular connector featuring 22 gold-plated copper contacts for crimp termination. This receptacle offers a straight, box mount configuration with a 22-position arrangement within an aluminum shell, size 13, finished in cadmium. Designed for operation between -65°C and 175°C, it adheres to MIL-DTL-38999 Series I, LJT military standards.
Amphenol MS27505E13B35A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E13B35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.