22-position circular connector with crimp termination, featuring a straight orientation and box mount configuration. This receptacle offers a 5A current rating and 500V voltage rating, constructed with an aluminum body and shell, plated in cadmium. Contacts are copper with gold plating, designed for a wide operating temperature range of -65°C to 175°C, adhering to MIL-DTL-38999 Series I, LJT standards.
Amphenol MS27505E13B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E13B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.