MIL-DTL-38999 Series I circular connector, receptacle gender, with 22 male contacts. Features a straight, panel mount orientation with a 5A current rating and 500V voltage rating. Constructed with an aluminum alloy shell and body, gold-plated copper contacts, and cadmium shell plating. Operates within a temperature range of -65°C to 175°C, offering environmental resistance. Termination is via crimp for 22AWG wire.
Amphenol MS27505E13B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E13B35P to view detailed technical specifications.
No datasheet is available for this part.