
Circular connector, receptacle gender, with 10 positions and 10 contacts. Features a straight orientation and crimp termination. Constructed with an aluminum body and shell, plated with cadmium, and utilizes copper contacts with gold plating. Designed for panel, flange, or box mounting, this environmentally resistant connector operates within a temperature range of -65°C to 175°C.
Amphenol MS27505E13B98A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.57mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27505E13B98A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.