This **circular connector** features 6 positions with a straight orientation and Crimp termination. It offers a 23A current rating and 850V voltage rating, with contacts made of copper and copper alloy with gold plating. The aluminium body and shell, finished in cadmium, provide environmental resistance. Designed for box mounting with flanges, this receptacle operates within a -65°C to 175°C temperature range and adheres to MIL-DTL-38999 standards.
Amphenol MS27505E17B6A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 23A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E17B6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.