Circular connector with 21 female contacts, featuring gold-plated contacts and a 13A current rating. This straight, shielded connector is designed for box mounting with a panel flange, operating within a temperature range of -65°C to 175°C. It meets MIL-DTL-38999 Series I specifications, with an aluminum shell plated in cadmium and a voltage rating of 1.25kV. The component is environment-resistant and has a shell size of 23.
Amphenol MS27505E23B21S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E23B21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.