100-position, straight, circular receptacle connector with crimp termination. Features an aluminum body and shell with cadmium plating, and copper/copper alloy contacts with gold plating. Designed for panel, flange, or box mounting, this environment-resistant connector operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series I, LJT specifications.
Amphenol MS27505E23B35A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 42.87mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 26mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27505E23B35A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.