100-position, straight orientation circular receptacle connector with a 23 shell size. Features aluminum body material, copper contacts with gold plating, and a straight orientation. Designed for panel, flange, or box mounting, this environment-resistant connector operates between -65°C and 200°C. It is shielded and utilizes crimp termination.
Amphenol MS27505E23B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27505E23B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.