100-position female circular connector with straight orientation and panel mount flange. Features copper alloy contacts with gold plating for superior conductivity, housed in a cadmium-plated aluminum shell. Rated for operation between -65°C and 175°C, this MIL-DTL-38999 Series I, LJT connector offers environmental resistance and is designed for crimp termination.
Amphenol MS27505E23B35SB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27505E23B35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.