53-position female circular connector with straight orientation and Crimp termination. Features gold-plated contacts, a 7.5A current rating, and an 850V voltage rating. Designed for panel mounting with a flange, this MIL-DTL-38999 Series I connector offers environmental resistance and a shielded aluminum shell with cadmium plating. Operating temperature range is -65°C to 175°C, suitable for 20AWG wire.
Amphenol MS27505E23B53S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27505E23B53S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.