128-contact female receptacle circular connector, compliant with MIL-DTL-38999 Series I. Features aluminum alloy shell, gold-plated copper alloy contacts, and a 5A current rating. Operates within a -65°C to 175°C temperature range, with a 500V voltage rating. Designed for panel mounting with flanges, utilizing crimp termination for 22AWG wire. Environmentally resistant and shielded for robust performance.
Amphenol MS27505E25B35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27505E25B35SA to view detailed technical specifications.
No datasheet is available for this part.
