This 6-position, female circular connector features a straight orientation and a box mount with flange. It utilizes copper alloy contacts with gold plating for superior conductivity, suitable for a wide operating temperature range of -65°C to 200°C. The connector is constructed with an aluminum shell, cadmium plating, and meets MIL-DTL-38999 Series II specifications. Termination is via crimp, and it is designed for panel mounting.
Amphenol MS27508E10B98S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E10B98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.