Circular connector, 13 position, male pin contacts, straight orientation, crimp termination. Features a copper alloy contact material with gold plating for superior conductivity. Operates within a wide temperature range of -65°C to 200°C. Constructed with an aluminum shell, electroless nickel plating, and silver color. Designed for panel and flange mounting, meeting MIL-DTL-38999 Series II specifications.
Amphenol MS27508E10F35PB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E10F35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.