22-position, female circular connector with straight orientation and panel mount flange. Features copper alloy contacts with gold plating for mating, housed in a cadmium-plated aluminum shell. Designed for a wide operating temperature range of -65°C to 200°C, meeting MIL-DTL-38999 Series II specifications. This environment-resistant connector utilizes crimp termination.
Amphenol MS27508E12A35SB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E12A35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.