
Circular connector featuring 10 male crimp pin contacts with gold plating for superior conductivity. This straight, box-mount connector offers a panel mount with flanges and a shell size of 12, constructed from aluminum with cadmium plating. Operating across a wide temperature range of -65°C to 200°C, it meets MIL-DTL-38999 Series II specifications. Designed for general applications, it provides 10 positions and is environment-resistant.
Amphenol MS27508E12A98PB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E12A98PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.