22-position circular connector, receptacle gender, with female copper contacts featuring gold plating. This MIL-DTL-38999 Series II connector boasts an aluminium body and shell plating of cadmium, rated for environment resistance. Operating temperature range spans from -65°C to 200°C, with a current rating of 3A. Designed for box mount applications, it offers straight orientation and crimp termination.
Amphenol MS27508E12B22S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E12B22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.