Environmentally resistant circular connector featuring 18 positions and 18 contacts. This straight orientation receptacle offers crimp termination for 20AWG wire, with a 7.5A current rating and 850V voltage rating. Constructed with an aluminum body and shell, it utilizes copper or copper alloy contacts with gold plating. Designed for box mount applications, it operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27508E14B18A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E14B18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.