18-position circular connector with crimp termination, featuring a straight, receptacle gender and box mount configuration. Constructed with an aluminum shell and body, it utilizes copper and copper alloy contacts with gold plating for reliable conductivity. Designed for demanding environments, this connector operates within a temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27508E14B18B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.57mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E14B18B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.