Environmentally resistant circular connector featuring 18 male pin contacts with gold plating on a copper alloy and copper material. This straight orientation receptacle offers a 7.5A current rating and 850V voltage rating, with a maximum operating temperature of 200°C and a minimum of -65°C. Constructed with an aluminum shell and cadmium plating, it is designed for box mount applications and utilizes crimp termination for 20AWG wire. Compliant with MIL-DTL-38999 Series II standards.
Amphenol MS27508E14B18PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E14B18PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.