This is an 18-position, straight orientation circular connector with female socket contacts. It features a box mount configuration with flange and panel mounting options. The connector boasts a robust aluminum shell with cadmium plating, and its copper alloy contacts are gold plated for enhanced conductivity. Rated for 7.5A current and operating temperatures from -65°C to 200°C, this MIL-DTL-38999 Series II compliant component is environment resistant and utilizes crimp termination.
Amphenol MS27508E14B18SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E14B18SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.