37-position, straight, circular socket connector featuring gold-plated, crimp-style contacts. This MIL-DTL-38999 Series II connector offers a panel mount with flange, a green aluminum housing with cadmium plating, and a shell size of 14. It operates within a temperature range of -65°C to 175°C and is environment resistant.
Amphenol MS27508E14B35BA technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28.57mm |
| Housing Color | Green |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27508E14B35BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.