5-position, female circular connector featuring a straight, panel mount orientation with a box mount configuration. This MIL-DTL-38999 Series II connector utilizes copper alloy contacts with gold plating for superior conductivity, housed within an aluminum shell. The shell is finished with cadmium plating, offering environmental resistance and a maximum operating temperature of 200°C. Termination is via crimp, with a shell size of 14 and a green color designation.
Amphenol MS27508E14B5SA technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E14B5SA to view detailed technical specifications.
No datasheet is available for this part.