Environmentally resistant circular connector featuring 32 male pin contacts with gold plating, rated for 7.5A. This MIL-DTL-38999 Series II compliant receptacle offers straight orientation and crimp termination. Constructed with an aluminum body and copper/copper alloy contacts, it operates within a temperature range of -65°C to 200°C. Designed for box mount applications, it includes a shell size 18 with cadmium plating.
Amphenol MS27508E18A32P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18A32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.