53-position circular connector, receptacle gender, with straight orientation and crimp termination. Features a 5A current rating and 500V voltage rating, designed for 22AWG wire. Constructed with an aluminum body and copper contacts plated with gold, within a MIL-DTL-38999 Series II military standard, shell size 18. Operates across a wide temperature range from -65°C to 200°C, offering environment-resistant performance. Mountable via panel, flanges, or box configurations.
Amphenol MS27508E18A53A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18A53A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.