Environmentally resistant circular connector featuring 11 positions with gold-plated, circular crimp contacts. This straight, panel-mount connector offers a 13A current rating and operates within a temperature range of -65°C to 175°C. Constructed with an aluminum shell, it boasts a cadmium plating and is designed for MIL-DTL-38999 Series II applications. The connector is unshielded and does not include strain relief.
Amphenol MS27508E18B11A technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Depth | 33.32mm |
| Housing Color | Green |
| Length | 17.06mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18B11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.