Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring 11 male pin positions with gold-plated copper alloy contacts. This straight, box mount receptacle has a green aluminum shell with cadmium plating, rated for operation between -65°C and 200°C. The component utilizes crimp termination and is designed for panel mounting with a shell size of 18.
Amphenol MS27508E18B11PB technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18B11PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.