Environmentally resistant circular receptacle with 11 female contacts, featuring gold-plated copper contacts and a straight, straight orientation. This MIL-DTL-38999 Series II connector boasts an aluminum body with cadmium shell plating, a shell size of 18, and a current rating of 13A. Designed for panel and flange mounting, it operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol MS27508E18B11SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18B11SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.