Amphenol MS27508E18B28A technical specifications.
| Contact Type | CRIMP |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Size | 18 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18B28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.