Environmentally resistant circular connector featuring 28 male pin contacts with gold plating for superior conductivity. This straight, box-mount female connector utilizes a copper alloy contact material and a cadmium-plated aluminum shell. Designed for demanding applications, it operates across a wide temperature range of -65°C to 200°C and conforms to MIL-DTL-38999 Series II standards. Termination is via crimp, with a shell size of 18 and a green color.
Amphenol MS27508E18B28P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18B28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.