Environmentally resistant circular connector featuring 32 male pin contacts with gold plating over copper alloy. This straight, box mount receptacle offers a 7.5A current rating and 850V voltage rating, designed for 20AWG wire. Constructed with an aluminum body and cadmium shell plating, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II military standards.
Amphenol MS27508E18B32PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18B32PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.