
66-position, straight orientation circular connector with a box mount configuration. Features aluminum body material, copper and copper alloy contacts with gold plating, and a current rating of 5A. Designed for panel mounting with flange and box mount options, this environment-resistant receptacle operates within a temperature range of -65°C to 200°C. It adheres to MIL-DTL-38999 Series II military standards and utilizes crimp termination.
Amphenol MS27508E18B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18B35B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.