Amphenol MS27508E18B35SD technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 66 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol MS27508E18B35SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.