Circular connector, MIL-DTL-38999 Series II, featuring 53 male pin contacts with gold-plated copper material and a 5A current rating. This straight, receptacle-style connector offers a 500V voltage rating and accommodates 22AWG wire. Constructed with an aluminum shell and body, it is designed for box mount applications with flange and panel mounting capabilities. Operating within a temperature range of -65°C to 200°C, this environment-resistant component utilizes cadmium plating.
Amphenol MS27508E18B53P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18B53P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.