Environment-resistant circular connector featuring 28 male crimp pin contacts with gold plating. This MIL-DTL-38999 Series II compliant component offers a straight orientation and a panel/flange/box mount design. It operates within a temperature range of -65°C to 200°C and supports a current rating of 13A. The connector is housed in a size 18 shell with electroless nickel plating and a passivated steel finish.
Amphenol MS27508E18F28P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18F28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.