Environmentally resistant circular connector featuring 32 female crimp contacts made of copper alloy with gold plating. This receptacle offers a straight orientation and a panel mount with flanges, housed in an aluminum shell with electroless nickel plating. Designed to MIL-DTL-38999 Series II military standards, it operates within a temperature range of -65°C to 200°C and has a current rating of 7.5A.
Amphenol MS27508E18F32S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27508E18F32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.