
66-position, female receptacle circular connector featuring a straight, box mount configuration. This MIL-DTL-38999 Series II connector boasts a durable aluminum shell with electroless nickel plating and a silver color. Contacts are copper alloy with gold plating, rated for a wide operating temperature range of -65°C to 200°C. Designed for crimp termination, it offers environment resistance and is suitable for panel and flange mounting.
Amphenol MS27508E18F35SB technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18F35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.