This environment-resistant circular connector features 53 male pin contacts with gold plating, rated for 5A and 500V. Designed for box mounting with a straight orientation, it conforms to MIL-DTL-38999 Series II standards. The connector has a steel, passivated shell with electroless nickel plating, a shell size of 18, and supports 22AWG wire. Operating across a temperature range of -65°C to 200°C, it offers a crimp termination method.
Amphenol MS27508E18F53P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E18F53P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.