
100-position, straight, female receptacle circular connector featuring a robust aluminum body and gold-plated copper contacts. Designed for demanding environments, this MIL-DTL-38999 Series II compliant component offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. It is suitable for box mount applications with a straight orientation and crimp termination. The shell is cadmium plated, and the connector is environment-resistant.
Amphenol MS27508E22B35SB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 17.06mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E22B35SB to view detailed technical specifications.
No datasheet is available for this part.