Amphenol MS27511B16C technical specifications.
| Color | Green |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27511B16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.