Amphenol MS27511F10C technical specifications.
| Color | Silver |
| Length | 20.62mm |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27511F10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.