Circular connector featuring 13 male crimp pin contacts within a straight, panel-mount female receptacle. Constructed with an aluminum body and cadmium plating, this connector operates within a temperature range of -65°C to 200°C and offers a 5A current rating. Designed to MIL-DTL-38999 Series II military standards, it provides robust environmental resistance.
Amphenol MS27513E10B35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.75mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27513E10B35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.