
100-position circular connector with male pin contacts, featuring gold-plated copper contacts and a straight, bulkhead-mounted aluminum shell. This environment-resistant connector operates within a temperature range of -65°C to 200°C, rated for 500V and 5A. Designed to MIL-DTL-38999 Series II standards, it utilizes crimp termination for 22AWG wire.
Amphenol MS27513E22A35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 39.67mm |
| Gender | Female |
| Length | 22.75mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27513E22A35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
