The MS27656E13F4H is a 4-pin circular connector with a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has a maximum voltage rating of 850VDC and 600VAC.
Amphenol MS27656E13F4H technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MS27656E13F4H to view detailed technical specifications.
No datasheet is available for this part.