11-position circular receptacle with female contacts, featuring a straight orientation and crimp termination. Constructed with an aluminum body and copper alloy contacts with gold plating, this environmentally resistant connector offers a 13A current rating and operates within a temperature range of -65°C to 175°C. Designed for wall mounting with flange and panel mount capabilities, it adheres to MIL-DTL-38999 Series I military standards.
Amphenol MS27656E19B11S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.52mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656E19B11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.