
100-position circular receptacle connector with straight orientation and panel mount. Features aluminum body, gold-plated copper contacts, and cadmium shell plating. Rated for 5A current and operating temperatures from -65°C to 175°C. Designed to MIL-DTL-38999 Series I military standards, offering environmental resistance and shielding.
Amphenol MS27656E23B35SA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656E23B35SA to view detailed technical specifications.
No datasheet is available for this part.