The MS27656T11B99SB is a 7-contact SKT circular connector from Amphenol, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC. The MS27656T11B99SB is suitable for use in high-voltage applications where reliable connections are critical.
Amphenol MS27656T11B99SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27656T11B99SB to view detailed technical specifications.
No datasheet is available for this part.